Precision series voltage reference offering a stable 2.048V output with a tight 0.05% tolerance. Features low 3-ppm/°C drift and 3-µVpp/√Hz noise for demanding applications. Operates from a 2.7V to 18V input supply, drawing a quiescent current of 800µA. Maximum output current capability is 10mA. Housed in a compact 8-VSSOP package, this lead-free, RoHS-compliant component is rated for operation from -40°C to 125°C.
Texas Instruments REF5020IDGKR technical specifications.
| Package/Case | VSSOP |
| Height | 1.07mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Min Output Voltage | 2.048V |
| Operating Supply Current | 1.2mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.048V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| Thickness | 970um |
| Tolerance | 0.05% |
| Weight | 0.00067oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF5020IDGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
