
Precision series voltage reference IC offering a stable 2.048V output with a low 3-µVpp/V noise and 3-ppm/°C temperature drift. Features a 0.05% initial tolerance, 10mA maximum output current, and operates from a 2.7V to 18V input voltage range. This lead-free, RoHS compliant component is housed in an 8-SOIC package, suitable for operation between -40°C and 125°C.
Texas Instruments REF5020IDR technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Min Output Voltage | 2.048V |
| Number of Channels | 1 |
| Operating Supply Current | 1.2mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.048V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| Tolerance | 0.05% |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF5020IDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
