The REF5025IDG4 is a 2.5V fixed voltage reference from Texas Instruments, available in a D package. It operates over a temperature range of -40°C to 125°C and has a maximum operating supply current of 1.2mA. The device is RoHS compliant and has a tolerance of 0.05%. It is available in a rail/Tube packaging with a quantity of 75 units per package.
Texas Instruments REF5025IDG4 technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Min Output Voltage | 2.5V |
| Operating Supply Current | 1.2mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| Tolerance | 0.05% |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF5025IDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.