
Precision 2.5V voltage reference IC, featuring 0.05% initial accuracy and a low temperature coefficient of 3ppm/°C. This surface-mount component offers 75ppm/mA load regulation and 215ppm/V line regulation, with a maximum input voltage of 18V. Housed in an 8-pin Ceramic Flat Package (CFPAK) with a 1.27mm pin pitch, it operates across a wide temperature range from -55°C to 210°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments REF5025SHKJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | FPAK |
| Package/Case | CFPAK |
| Package Description | Ceramic Flat Package |
| Lead Shape | Flat |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 7.34(Max) |
| Package Width (mm) | 5.89(Max) |
| Package Height (mm) | 1.98(Max) |
| Seated Plane Height (mm) | 2.21(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Topology | Series |
| Reference Type | Precision |
| Output Voltage | 2.5V |
| Initial Accuracy | 0.05% |
| Load Regulation | 75ppm/mA |
| Line Regulation | 215ppm/V |
| Maximum Input Voltage | 18V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 210°C |
| Maximum Temperature Coefficient | 3ppm/°C |
| Cage Code | 01295 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments REF5025SHKJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.