High Temperature Low Noise, Very Low Drift, Precision Voltage References 0-XCEPT -55 to 210
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments REF5025SKGD2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REF5025SKGD2 technical specifications.
| Max Operating Temperature | 210 |
| Number of Terminals | 12 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N12 |
| Width | 1.676 |
| Length | 2.04 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3.25 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.14 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments REF5025SKGD2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.