
The REF5030AIDR is a series voltage reference with a fixed output voltage of 3V. It operates over a wide input voltage range of 3.2V to 18V and has a supply current of 1.2mA. The device is available in a SOP8 package and is RoHS compliant. The REF5030AIDR is suitable for use in applications where a stable voltage reference is required. It can operate over a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments REF5030AIDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REF5030AIDR technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 3.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Min Output Voltage | 3V |
| Number of Channels | 1 |
| Operating Supply Current | 1.2mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| Tolerance | 0.1% |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF5030AIDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
