
The REF5030ID is a series voltage reference from Texas Instruments with a maximum input voltage of 18V and a minimum input voltage of 3.2V. It operates within a temperature range of -40°C to 125°C and has a maximum output current of 10mA. The device is packaged in a SOP8 package and is RoHS compliant. It has a quiescent current of 1mA and an operating supply current of 800uA.
Texas Instruments REF5030ID technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 3.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 3V |
| Number of Channels | 1 |
| Operating Supply Current | 800uA |
| Output Current | 10mA |
| Output Voltage | 3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 3V |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF5030ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.