
Precision voltage reference IC offering a stable 3V output with 0.05% initial tolerance. Features low 3-ppm/°C temperature drift and 3-µVpp/V noise for demanding applications. Operates from a 3.2V to 18V input supply, delivering up to 10mA output current. Packaged in an 8-VSSOP with dimensions of 3mm x 3mm x 1.07mm, this RoHS compliant component is supplied on tape and reel. Extended operating temperature range from -40°C to 125°C ensures reliability in diverse environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments REF5030IDGKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REF5030IDGKR technical specifications.
| Package/Case | VSSOP |
| Height | 1.07mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 3.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Min Output Voltage | 3V |
| Operating Supply Current | 1.2mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| Thickness | 970um |
| Tolerance | 0.05% |
| Weight | 0.00067oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF5030IDGKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
