
The REF5030IDRG4 is a series voltage reference with a 3V output voltage and 0.05% tolerance. It operates over a temperature range of -40°C to 125°C and has a maximum output current of 10mA. The device is available in a SOP8 package and is RoHS compliant. The REF5030IDRG4 has a quiescent current of 1mA and a supply current of 800uA. It is suitable for use in a variety of applications requiring a stable voltage reference.
Texas Instruments REF5030IDRG4 technical specifications.
| Package/Case | D |
| Lead Free | Contains Lead |
| Max Input Voltage | 18V |
| Min Input Voltage | 3.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 3V |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | REF5030 |
| Supply Current | 800uA |
| Tolerance | 0.05% |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF5030IDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
