
Precision voltage reference IC offering a fixed 4.096V output with 0.1% tolerance. Features a maximum output current of 10mA, operating supply voltage up to 24V, and a maximum input voltage of 18V. This 8-pin SOIC package component operates across a wide temperature range of -40°C to 125°C. It is RoHS compliant and supplied in a rail/tube package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments REF5040AID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REF5040AID technical specifications.
| Package/Case | D |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.296V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 4.096V |
| Number of Channels | 1 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 24V |
| Output Current | 10mA |
| Output Voltage | 4.096V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series, Fixed |
| Reference Voltage | 4.096V |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| Weight | 0.002677oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF5040AID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
