
Precision series voltage reference offering a fixed 4.096V output with 0.1% initial tolerance. Features low 3-ppm/°C temperature drift and 3-µVpp/V noise for stable performance. Operates with a minimum input voltage of 4.296V and a maximum of 18V, supporting up to 10mA output current. Housed in an 8-SOIC package, this component functions across an industrial temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments REF5040AIDG4 technical specifications.
| Package/Case | D |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.296V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Min Output Voltage | 4.096V |
| Operating Supply Current | 1.2mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 4.096V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 4.096V |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| Thickness | 1.58mm |
| Tolerance | 0.1% |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
No datasheet is available for this part.