
The REF5040AIDGKR is a series voltage reference from Texas Instruments with a fixed output voltage of 4.096V and a maximum output current of 10mA. It operates over a temperature range of -40°C to 125°C and is available in a VSSOP package. This device is RoHS compliant and lead free, making it suitable for a variety of applications. The REF5040AIDGKR is packaged in tape and reel with a quantity of 2500 units per reel.
Texas Instruments REF5040AIDGKR technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.296V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Min Output Voltage | 4.096V |
| Operating Supply Current | 1.2mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 4.096V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF5040AIDGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
