
Precision series voltage reference offering a stable 4.096V output with a low 3-ppm/°C temperature drift and 3-µVpp/V noise. Features a 0.05% initial tolerance, 10mA maximum output current, and operates from a 4.296V to 18V input voltage range. This 1-channel integrated circuit is housed in an 8-SOIC package, suitable for operation between -40°C and 125°C. The component consumes 800µA typical operating supply current and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments REF5040ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | D |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.296V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 4.096V |
| Number of Channels | 1 |
| Operating Supply Current | 800uA |
| Output Current | 10mA |
| Output Voltage | 4.096V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 4.096V |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF5040ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
