
Precision series voltage reference IC, outputting a fixed 4.096V with 0.05% tolerance. Features low 3-ppm/°C drift and 3-µVpp/V noise, operating from 4.296V to 18V input. Maximum output current is 10mA, with a typical operating supply current of 1.2mA. Housed in an 8-SOIC package, this lead-free, RoHS-compliant component operates across a temperature range of -40°C to 125°C.
Texas Instruments REF5040IDR technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.296V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 4.096V |
| Min Output Voltage | 4.096V |
| Operating Supply Current | 1.2mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 4.096V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 4.096V |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| Tolerance | 0.05% |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF5040IDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
