
Precision voltage reference IC featuring a 4.5V fixed output voltage with 0.1% initial tolerance. Achieves low noise performance with 3 µVpp/V and exhibits excellent thermal stability with a 3 ppm/°C drift. Operates from a minimum input voltage of 4.7V up to a maximum of 18V, supporting a maximum output current of 10mA. Housed in an 8-SOIC package, this series voltage reference is designed for operation across a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments REF5045AIDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REF5045AIDG4 technical specifications.
| Package/Case | D |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Min Output Voltage | 4.5V |
| Operating Supply Current | 1.2mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 4.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 4.5V |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| Thickness | 1.58mm |
| Tolerance | 0.1% |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF5045AIDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
