
The REF5045AIDGKT is a fixed voltage regulator with a maximum input voltage of 18V and a minimum input voltage of 4.7V. It operates within a temperature range of -40°C to 125°C and has a maximum output current of 10mA. The device is packaged in a VSSOP package and is lead free. It is RoHS compliant and has a quiescent current of 800uA.
Texas Instruments REF5045AIDGKT technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Min Output Voltage | 4.5V |
| Operating Supply Current | 1.2mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 4.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| Tolerance | 0.1% |
| Weight | 0.00067oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF5045AIDGKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
