
Precision series voltage reference, outputting a stable 4.5V with 0.1% tolerance. Features low 3-µVpp/V noise and a minimal 3-ppm/°C temperature drift. Operates from 4.7V to 18V input, delivering up to 10mA output current. Housed in an 8-SOIC package, this lead-free, RoHS-compliant component functions across a -40°C to 125°C temperature range.
Texas Instruments REF5045AIDR technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 4.5V |
| Min Output Voltage | 4.5V |
| Number of Channels | 1 |
| Operating Supply Current | 1.2mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 4.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| Tolerance | 0.1% |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF5045AIDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
