
Precision series voltage reference IC offering a stable 4.5V output with 0.05% tolerance. Features low 3-µVpp/V noise and a minimal 3-ppm/°C temperature drift. Operates with input voltages from 4.7V to 18V, delivering up to 10mA output current. Packaged in an 8-SOIC (D) case, measuring 4.9mm x 3.91mm x 1.75mm, suitable for operation between -40°C and 125°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments REF5045ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REF5045ID technical specifications.
| Package/Case | D |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 4.5V |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 4.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 4.5V |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| Thickness | 1.58mm |
| Tolerance | 0.05% |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF5045ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
