
The REF5045IDRG4 is a series voltage reference from Texas Instruments with a nominal output voltage of 4.5V and a quiescent current of 1mA. It operates over a temperature range of -40°C to 125°C and is available in a SOP8 package. The device is RoHS compliant and contains lead, with a maximum input voltage of 18V and a minimum input voltage of 4.7V. It has a maximum output current of 10mA and a tolerance of 0.05%.
Texas Instruments REF5045IDRG4 technical specifications.
| Package/Case | D |
| Lead Free | Contains Lead |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 4.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | REF5045 |
| Supply Current | 800uA |
| Tolerance | 0.05% |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF5045IDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
