
5V precision series voltage reference IC, featuring a 0.1% initial tolerance and a low temperature drift of 3-ppm/°C. This component offers a stable 5V output with a maximum output current of 10mA and a quiescent current of 1mA. Designed for operation within a -40°C to 125°C temperature range, it supports input voltages from 5.2V to 18V. The device is housed in an 8-SOIC package with dimensions of 5mm (L) x 4mm (W) x 1.5mm (H).
Sign in to ask questions about the Texas Instruments REF5050AID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REF5050AID technical specifications.
| Package/Case | D |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 5.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 5V |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series, Fixed |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| Tolerance | 0.1% |
| Weight | 0.002677oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF5050AID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
