
Precision 5V series voltage reference IC in VSSOP package. Features 3-ppm/°C temperature drift, 3-µVpp/V noise, and 0.1% initial tolerance. Operates from a 5.2V to 18V input supply, providing a stable 5V output with up to 10mA current capability. Quiescent current is 800µA. Suitable for applications requiring high accuracy and stability across a -40°C to 125°C temperature range.
Checking distributor stock and pricing after the page loads.
Texas Instruments REF5050AIDGKR technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 5.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Min Output Voltage | 5V |
| Operating Supply Current | 1.2mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| Tolerance | 0.1% |
| RoHS | Compliant |
