The REF5050IDGK is an 8-pin TSSOP voltage reference IC from Texas Instruments, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and accepts supply voltages between 5.2V and 18V. The device has a single output and is packaged in a TSSOP package. It is suitable for use in automotive systems where a stable voltage reference is required.
Texas Instruments REF5050IDGK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 5.2 |
| Number of Outputs | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments REF5050IDGK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.