
The REF6045IDGKT is an automotive-grade voltage reference from Texas Instruments. It operates within a temperature range of -40°C to 125°C and features a nominal supply voltage of 5V. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.75V. It is available in an 8-pin TSSOP package.
Texas Instruments REF6045IDGKT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.05 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments REF6045IDGKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.