The REF6150IDGKT is an automotive-grade voltage reference from Texas Instruments. It features a nominal supply voltage of 5.4V and a maximum supply voltage of 5.5V. The device operates over a temperature range of -40°C to 125°C and is available in an 8-pin TSSOP package. The REF6150IDGKT is a single-function device with a dual terminal position and a width and length of 3mm. It is designed for use in automotive applications and meets the requirements of the automotive temperature grade.
Texas Instruments REF6150IDGKT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5.4 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 5.3 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.05 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments REF6150IDGKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.