Single Output LDO, 100mA, Adj/Fixed (2.5 to 5.5V) Low Noise, Fast Transient Response 5-SOT-23 -40 to 85
Sign in to ask questions about the Texas Instruments REG101NA-2.5/250G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REG101NA-2.5/250G4 technical specifications.
| Accuracy | 1.5% |
| Package/Case | SOT-5 |
| Dropout Voltage | 60mV |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Reference Voltage | 1.267V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG101NA-2.5/250G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
