2.8V fixed positive LDO regulator, offering 100mA output current with a low 60mV dropout voltage. Features 1.5% accuracy and a 1.267V reference voltage. Operates from 1.8V to 10V input voltage, with a temperature range of -40°C to 85°C. Packaged in a 5-pin SOT-23 (SOT-5) surface-mount package, supplied on tape and reel.
Sign in to ask questions about the Texas Instruments REG101NA-2.8/250G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REG101NA-2.8/250G4 technical specifications.
| Accuracy | 1.5% |
| Package/Case | SOT-5 |
| Dropout Voltage | 60mV |
| Height | 1.15mm |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 2.8V |
| Min Output Voltage | 2.8V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Reference Voltage | 1.267V |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG101NA-2.8/250G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.