
Positive, fixed 3V output, low-dropout (LDO) voltage regulator, delivering up to 100mA output current. Features a low dropout voltage of 60mV and a maximum input voltage of 10V. Operates with a quiescent current of 400uA and a maximum supply current of 650uA. Offers 1.5% output voltage accuracy and a Power Supply Rejection Ratio (PSRR) of 65dB. Packaged in a 5-SOT-23, available on tape and reel, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments REG101NA-3/250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REG101NA-3/250 technical specifications.
| Accuracy | 1.5% |
| Package/Case | SOT-23 |
| Dropout Voltage | 60mV |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Max Supply Current | 650uA |
| Nominal Output Voltage | 3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Output Voltage Accuracy | 1.5% |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.267V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG101NA-3/250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
