
The REG101NA-3.3/250G4 is a 3.3V linear voltage regulator from Texas Instruments, featuring an accuracy of 1.5%. It operates from a minimum input voltage of 1.8V and a maximum input voltage of 10V, with a dropout voltage of 60mV. The regulator has a maximum output current of 100mA and a maximum output voltage of 3.3V. It is available in a SOT-5 package, packaged in tape and reel quantities of 250. The device is RoHS compliant and operates over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments REG101NA-3.3/250G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REG101NA-3.3/250G4 technical specifications.
| Accuracy | 1.5% |
| Package/Case | SOT-5 |
| Dropout Voltage | 60mV |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Reference Voltage | 1.267V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG101NA-3.3/250G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.