
100mA, 3V fixed output positive linear voltage regulator with a low dropout voltage of 60mV. Features a 1.5% accuracy, 10V maximum input voltage, and operates from 1.8V minimum input. This integrated circuit offers a 65dB power supply rejection ratio and a quiescent current of 400uA. Packaged in an 8-SOIC (D) case, it supports a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments REG101UA-3 technical specifications.
| Accuracy | 1.5% |
| Package/Case | D |
| Dropout Voltage | 60mV |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Max Supply Current | 650uA |
| Nominal Output Voltage | 3V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.267V |
| RoHS Compliant | Yes |
| Thickness | 1.58mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG101UA-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
