
100-mA, low-dropout (LDO) voltage regulator featuring adjustable output from 2.5V to 5.5V, with a maximum output voltage of 5.5V. This positive polarity regulator offers a 1.5% accuracy and a low dropout voltage of 60mV. It operates with a minimum input voltage of 1.8V and a maximum input voltage of 10V, providing a maximum output current of 100mA. The device is housed in an 8-SOIC package and operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments REG101UA-AG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1.5% |
| Package/Case | D |
| Dropout Voltage | 60mV |
| Lead Free | Lead Free |
| Min Current Limit | 130mA |
| Max Input Voltage | 10V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Reference Voltage | 1.267V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG101UA-AG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
