
Surface mount linear voltage regulator IC providing a fixed 2.85V output at up to 100mA. Features a 1.5% output voltage accuracy, 65dB PSRR, and a low quiescent current of 500uA. Operates with an input voltage range from 1.8V to 10V and a maximum supply current of 650uA. Packaged in an 8-pin SOIC for tape and reel distribution, suitable for applications requiring stable positive voltage regulation.
Texas Instruments REG101UA2.85/2K5G4 technical specifications.
| Accuracy | 1.5% |
| Package/Case | SOIC |
| Max Input Voltage | 10V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 2.85V |
| Max Supply Current | 650uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| Reference Voltage | 1.267V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG101UA2.85/2K5G4 to view detailed technical specifications.
No datasheet is available for this part.