Positive fixed 3V output, 250mA low-dropout voltage regulator. Features 150mV dropout voltage and 1.5% accuracy. Operates from 1.8V to 12V input, with a minimum current limit of 340mA. Housed in a 6-SOT-223 package, measuring 6.5mm x 3.5mm x 1.6mm. RoHS compliant and lead-free, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments REG102GA-3G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REG102GA-3G4 technical specifications.
| Accuracy | 1.5% |
| Package/Case | SOT-223 |
| Dropout Voltage | 150mV |
| Height | 1.6mm |
| Input Bias Current | 400uA |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Min Current Limit | 340mA |
| Max Input Voltage | 12V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Reference Voltage | 1.26V |
| RoHS Compliant | Yes |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG102GA-3G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
