
Positive adjustable linear voltage regulator, 250mA output current, with a maximum output voltage of 5.5V and a minimum of 2.5V. Features a low dropout voltage of 150mV and an accuracy of 1.5%. Operates with a maximum input voltage of 12V and a minimum of 1.8V, drawing 400uA quiescent current. Packaged in a 6-SOT-223 case, this RoHS compliant component is lead-free and suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments REG102GA-AG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1.5% |
| Package/Case | SOT-223-6 |
| Dropout Voltage | 150mV |
| Input Bias Current | 400uA |
| Lead Free | Lead Free |
| Min Current Limit | 340mA |
| Max Input Voltage | 12V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Reference Voltage | 1.26V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG102GA-AG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
