The REG102GA2.85/2K5G4 is a single linear voltage regulator from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is available in a SOT-223-6 package. The device has a fixed output voltage of 2.85V and can supply up to 250mA of current. The REG102GA2.85/2K5G4 is RoHS compliant and is packaged in tape and reel for surface mount applications.
Texas Instruments REG102GA2.85/2K5G4 technical specifications.
| Package/Case | SOT-223-6 |
| Max Input Voltage | 10V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.85V |
| Max Supply Current | 800uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 500uA |
| Reference Voltage | 1.26V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
