The REG102NA-2.5/250G4 is a linear voltage regulator LDO with a fixed output voltage of 2.5V. It operates from a minimum input voltage of 1.8V to a maximum of 12V and can supply a maximum output current of 250mA. The device is packaged in a SOT-5 package and has a maximum operating temperature range of -40°C to 85°C. It is RoHS compliant and lead free.
Sign in to ask questions about the Texas Instruments REG102NA-2.5/250G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REG102NA-2.5/250G4 technical specifications.
| Accuracy | 1.5% |
| Package/Case | SOT-5 |
| Dropout Voltage | 150mV |
| Lead Free | Lead Free |
| Max Input Voltage | 12V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Reference Voltage | 1.26V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG102NA-2.5/250G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.