
The REG102NA-2.8/250G4 is a linear voltage regulator from Texas Instruments with an output voltage of 2.8V and an accuracy of 1.5%. It is available in a SOT-5 package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and has a maximum output current of 250mA. The quiescent current is 400uA, and the dropout voltage is 150mV. The device is lead-free and is packaged in tape and reel with 250 units per reel.
Sign in to ask questions about the Texas Instruments REG102NA-2.8/250G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REG102NA-2.8/250G4 technical specifications.
| Accuracy | 1.5% |
| Package/Case | SOT-5 |
| Dropout Voltage | 150mV |
| Lead Free | Lead Free |
| Max Input Voltage | 12V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 2.8V |
| Min Output Voltage | 2.8V |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Output Voltage Accuracy | 1.5% |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Reference Voltage | 1.26V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG102NA-2.8/250G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
