The REG102NA-2.85/3KG4 is a linear voltage regulator with a fixed output voltage of 2.85V and an accuracy of 1.5%. It operates over a temperature range of -40°C to 85°C and has a maximum output current of 250mA. The device is available in a SOT-5 package and is RoHS compliant. The regulator has a quiescent current of 400uA and a dropout voltage of 150mV.
Sign in to ask questions about the Texas Instruments REG102NA-2.85/3KG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REG102NA-2.85/3KG4 technical specifications.
| Accuracy | 1.5% |
| Package/Case | SOT-5 |
| Dropout Voltage | 150mV |
| Max Input Voltage | 12V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 2.85V |
| Min Output Voltage | 2.85V |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Output Voltage Accuracy | 1.5% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Reference Voltage | 1.26V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG102NA-2.85/3KG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.