The REG102NA-285/250G4 is a linear voltage regulator from Texas Instruments with an accuracy of 1.5%. It operates within a temperature range of -40°C to 85°C and is available in a SOT-5 package. The regulator has a maximum output current of 250mA and a dropout voltage of 150mV. It is RoHS compliant and available in a tape and reel packaging with 250 units per package.
Sign in to ask questions about the Texas Instruments REG102NA-285/250G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REG102NA-285/250G4 technical specifications.
| Accuracy | 1.5% |
| Package/Case | SOT-5 |
| Dropout Voltage | 150mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 12V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 2.85V |
| Min Output Voltage | 2.85V |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reference Voltage | 1.26V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG102NA-285/250G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.