
3V fixed output, positive polarity, low-dropout (LDO) voltage regulator. Delivers up to 250mA output current with a 150mV dropout voltage. Features a 1.5% accuracy and operates from a 1.8V to 12V input voltage range. Suitable for applications requiring stable power with a nominal output voltage of 3V. Packaged in a 5-SOT-23, tape and reel format. Operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments REG102NA-3/250G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REG102NA-3/250G4 technical specifications.
| Accuracy | 1.5% |
| Package/Case | SOT-5 |
| Dropout Voltage | 150mV |
| Lead Free | Lead Free |
| Max Input Voltage | 12V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Nominal Output Voltage | 3V |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.26V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG102NA-3/250G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.