
5V fixed output, positive polarity, low-dropout voltage regulator offering 250mA maximum output current. Features a 150mV dropout voltage and 1.5% output voltage accuracy. Operates with a minimum input voltage of 1.8V and a maximum input voltage of 12V. Housed in a compact SOT-23 package, this lead-free component is suitable for operation between -40°C and 85°C.
Texas Instruments REG102NA-5/250 technical specifications.
| Accuracy | 1.5% |
| Package/Case | SOT-23 |
| Dropout Voltage | 150mV |
| Input Bias Current | 400uA |
| Lead Free | Lead Free |
| Max Input Voltage | 12V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 1.5% |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.26V |
| RoHS Compliant | Yes |
| Thickness | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG102NA-5/250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
