
Adjustable positive linear voltage regulator, offering 250mA output current with a low dropout voltage of 150mV. Features a maximum input voltage of 12V and a minimum of 1.8V, with an output voltage range from 2.5V to 5.5V. Achieves 1.5% output voltage accuracy and operates with a quiescent current of 400uA. Packaged in a 5-SOT-23, this lead-free component is RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments REG102NA-A/250 technical specifications.
| Accuracy | 1.5% |
| Package/Case | SOT-23 |
| Dropout Voltage | 150mV |
| Input Bias Current | 400uA |
| Lead Free | Lead Free |
| Min Current Limit | 340mA |
| Max Input Voltage | 12V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Output Voltage Accuracy | 1.5% |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.26V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG102NA-A/250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.