Low-dropout linear voltage regulator offering 250mA output current with adjustable output voltage up to 5.5V. Features 1.5% accuracy, 65dB PSRR, and low quiescent current of 400uA. Operates with input voltages from 1.8V to 12V, suitable for a wide temperature range of -40°C to 85°C. Packaged in an 8-SOIC (D) case, this lead-free, RoHS-compliant component is ideal for power management applications.
Texas Instruments REG102UA-AG4 technical specifications.
| Accuracy | 1.5% |
| Package/Case | D |
| Lead Free | Lead Free |
| Max Input Voltage | 12V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.5V |
| Max Supply Current | 800uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 400uA |
| Reference Voltage | 1.26V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG102UA-AG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
