
The REG103FA-2.5/500G3 is a 2.5V fixed linear voltage regulator from Texas Instruments. It operates over a wide input voltage range of 2.1V to 15V and can deliver a maximum output current of 500mA. The device is packaged in a TO-263-5 case and is RoHS compliant. It has a maximum operating temperature range of -40°C to 85°C and a quiescent current of 500uA.
Sign in to ask questions about the Texas Instruments REG103FA-2.5/500G3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REG103FA-2.5/500G3 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263-5 |
| Dropout Voltage | 115mV |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 500uA |
| Reference Voltage | 1.295V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG103FA-2.5/500G3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
