500mA, 2.5V fixed output positive linear voltage regulator in a TO-263-5 package. Features include a 2% output voltage accuracy, 15V maximum input voltage, and a minimum input voltage of 2.1V. Operates across a temperature range of -40°C to 85°C with a 550mA minimum current limit and 500µA quiescent current. Includes power good and enable functions.
Sign in to ask questions about the Texas Instruments REG103FA-2.5KTTTG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REG103FA-2.5KTTTG3 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263-5 |
| Lead Free | Lead Free |
| Min Current Limit | 550mA |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| Reference Voltage | 1.295V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG103FA-2.5KTTTG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
