
2.7V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, PSSO5, GREEN, PLASTIC, TO-263, D2PAK, 5 PIN
Sign in to ask questions about the Texas Instruments REG103FA-2.7KTTTG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REG103FA-2.7KTTTG3 technical specifications.
| Package/Case | TO-263-5 |
| Input Bias Current | 500uA |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Min Output Voltage | 2.7V |
| Max Supply Current | 1.3mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 2.7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 700uA |
| Reference Voltage | 1.295V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG103FA-2.7KTTTG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
