
500mA, Low-Noise, Low Dropout Regulator 5-DDPAK/TO-263 -40 to 85
Sign in to ask questions about the Texas Instruments REG103FA-5/500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REG103FA-5/500 technical specifications.
| Package/Case | TO-263 |
| Dropout Voltage | 160mV |
| Input Bias Current | 500uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1mA |
| Reference Voltage | 1.295V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG103FA-5/500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
