
The REG103FA-A/500 is a linear voltage regulator with an adjustable output voltage of 5.5V and a maximum output current of 500mA. It has an accuracy of 2% and an input bias current of 500uA. The device operates over a temperature range of -40°C to 85°C and is packaged in a TO-263 package. The REG103FA-A/500 is RoHS compliant and lead free.
Sign in to ask questions about the Texas Instruments REG103FA-A/500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REG103FA-A/500 technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 115mV |
| Input Bias Current | 500uA |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reference Voltage | 1.295V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG103FA-A/500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
