
Adjustable positive linear voltage regulator, 500mA output current, 15V maximum input voltage, and 5.5V maximum output voltage. Features a low dropout voltage of 115mV, 2% accuracy, and a minimum current limit of 550mA. Operates within a temperature range of -40°C to 85°C and is housed in a TO-263 package. Includes power good and enable functions.
Texas Instruments REG103FA-AKTTT technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263 |
| Dropout Voltage | 115mV |
| Height | 4.58mm |
| Input Bias Current | 500uA |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Min Current Limit | 550mA |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.295V |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.1V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.295V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 8.42mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG103FA-AKTTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
