
500mA fixed output voltage regulator, offering a 5V output with 2% accuracy. Features a low dropout voltage of 160mV and a maximum input voltage of 15V. Operates across a wide temperature range of -40°C to 85°C. Includes power good and enable functions. Packaged in a 6-SOT-223, lead-free, and RoHS compliant configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments REG103GA-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REG103GA-5 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-223 |
| Dropout Voltage | 160mV |
| Input Bias Current | 500uA |
| Lead Free | Lead Free |
| Min Current Limit | 550mA |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| Reference Voltage | 1.295V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG103GA-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
