500mA adjustable positive linear voltage regulator (LDO) with a maximum output voltage of 5.5V and a 2% output voltage accuracy. Features a low dropout voltage of 115mV, a minimum input voltage of 2.1V, and a maximum input voltage of 15V. Operates within a temperature range of -40°C to 85°C and includes power good and enable functions. Packaged in a 6-SOT-223 with dimensions of 1.6mm height, 6.5mm length, and 3.5mm width.
Texas Instruments REG103GA-A technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-223 |
| Dropout Voltage | 115mV |
| Height | 1.6mm |
| Input Bias Current | 1mA |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Min Current Limit | 550mA |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| Reference Voltage | 1.295V |
| RoHS Compliant | Yes |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG103GA-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
